Microchip MCP1824T-3302E/OT, LDO Regulator, 300mA, 3.3 V, ±2.5% 5-Pin, SOT-23

  • RS Stock No. 669-5011
  • Mfr. Part No. MCP1824T-3302E/OT
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP1824 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOT-23
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 2.1 V
Maximum Input Voltage 6 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 0.12mA
Accuracy ±2.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.05 %/V
Length 3.1mm
Height 1.3mm
Dimensions 3.1 x 1.8 x 1.3mm
Load Regulation 0.5 %
Width 1.8mm
Enable Yes
Temporarily out of stock - back order for despatch 23-02-2021, delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
0.356
(exc. VAT)
0.431
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€0.356
€1.78
25 - 95
€0.344
€1.72
100 +
€0.334
€1.67
*price indicative
Packaging Options: