Linear Technology LTC1844ES5-SD#TRMPBF, LDO Regulator, 350mA Adjustable, 1.25 → 6 V 5-Pin, TSOT-23

  • RS Stock No. 822-6859
  • Mfr. Part No. LTC1844ES5-SD#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.25 → 6 V
Output Type Adjustable
Package Type TSOT-23
Maximum Output Current 350mA
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 6.5 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 80µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Height 0.9mm
Length 2.9mm
Line Regulation 80 mV
Load Regulation 50 mV
Reference Voltage 1.25V
400 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
2.626
(exc. VAT)
3.23
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€2.626
€13.13
25 - 120
€2.392
€11.96
125 - 245
€2.156
€10.78
250 +
€1.924
€9.62
*price indicative
Packaging Options:
Related Products
Description:
The Maxim T2055+4 type is a 1 channel, adjustable step-down switching regulator has 20 pins It is highly efficient, high voltage synchronously rectified step down converter with dual integrated MOSFETs and operates over a 4.5V to 60V input. It delivers ...
The BD9327EFJ is step-down regulators that integrate a ...
Description:
The BD9327EFJ is step-down regulators that integrate a low resistance high side N-channel MOSFET It achieves 4A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation. Wide operating INPUT ...
The BD9328EFJ is a synchronous step-down switching regulator ...
Description:
The BD9328EFJ is a synchronous step-down switching regulator that integrates 2 low resistance N-channel MOSFETs It achieves 2A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation. Wide operating ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...