- RS Stock No.:
- 177-1352
- Mfr. Part No.:
- eRIC-SIGFOX
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 177-1352
- Mfr. Part No.:
- eRIC-SIGFOX
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
The eRIC Sigfox® AT RF transceiver module provides an ultra-low power module solution for nodes connected to the Sigfox network. The module is a complete sub-system that combines a high performance low power RF transceiver, a microcontroller and a voltage regulator. The form factor and pin out is compatible with other LPRS eRIC family modules allowing a drop-in replacement to upgrade or change the radio technology of host devices. The module is delivered ready for use and contains the necessary firmware to transmit and receive data from the Sigfox network in Europe and the UK.
Ultra Narrow band modulation
Serial Data Input and Output
Pin compatible with all eRIC series RF modules
uFL RF connector for remote antennas
Built in on-chip temperature sensor
Supply voltage measurements
Operating temperature range -40°C to 85°C
Serial Data Input and Output
Pin compatible with all eRIC series RF modules
uFL RF connector for remote antennas
Built in on-chip temperature sensor
Supply voltage measurements
Operating temperature range -40°C to 85°C
Specifications
Attribute | Value |
---|---|
Protocol Type | Sigfox |
Receiver Sensitivity | 126dBm |
Supported Bus Interfaces | RS232, UART |
Supply Voltage | 2.5 → 5V |
Dimensions | 15.24 x 20.32 x 2mm |