- RS Stock No.:
- 146-6111
- Mfr. Part No.:
- 504232
- Manufacturer:
- Loctite
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€33.60
(exc. VAT)
€41.33
(inc. VAT)
Units | Per unit |
1 - 14 | €33.60 |
15 - 39 | €32.25 |
40 + | €31.58 |
- RS Stock No.:
- 146-6111
- Mfr. Part No.:
- 504232
- Manufacturer:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metal-free anti-seize lubricant in a brush top form with graphite and calcium fluoride. NLGI Grade of 1. LOCTITE® LB 8009 is a metal-free anti-seize lubricant with graphite and calcium fluoride in a brush top form. Provides outstanding lubrication to all metals including stainless steel, aluminum and soft metals. Resistant to extremely high temperatures up to +1,315°C. It has an NLGI Grade of 1.
Resistant to very high temperatures up to +1,315°C
Unique brush top
It has an NLGI grade of 1
Metal-free
Outstanding lubrication for all metals including stainless steel, aluminum and soft metals.
Unique brush top
It has an NLGI grade of 1
Metal-free
Outstanding lubrication for all metals including stainless steel, aluminum and soft metals.
Specifications
Attribute | Value |
---|---|
Trade Name | Heavy Duty Anti Seize |
Lubricant Type | Heavy Duty |
Package Type | Tub |
Food Processing Safe | Yes |
Category | Anti Seize |
Application | All Industries |
Type | Multipurpose Lubricant |