- RS Stock No.:
- 146-6791
- Mfr. Part No.:
- LOCTITE® LB 8150
- Manufacturer:
- Loctite
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€33.60
(exc. VAT)
€41.33
(inc. VAT)
Units | Per unit |
1 - 14 | €33.60 |
15 - 39 | €32.27 |
40 + | €31.58 |
- RS Stock No.:
- 146-6791
- Mfr. Part No.:
- LOCTITE® LB 8150
- Manufacturer:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Silver, aluminium, petroleum-based anti-seize lubricant paste fortified with graphite and extreme pressure (EP) additives. LOCTITE LB 8150 is a silver, aluminium, petroleum-based anti-seize lubricant paste fortified with graphite and extreme pressure (EP) additives. It is inert and won't evaporate or harden in extreme heat or cold. It can tolerate high temperatures to +900°C and is suitable for assemblies where such temperatures are possible.
Aluminium, petroleum-based lubricant paste
Fortified with graphite and extreme pressure (EP) additives
Inert and won't evaporate or harden in extreme heat or cold
Temperature resistant to +900°C.
Fortified with graphite and extreme pressure (EP) additives
Inert and won't evaporate or harden in extreme heat or cold
Temperature resistant to +900°C.
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite 8150 |
Lubricant Type | Multi Purpose |
Package Type | Tub |
Package Size | 500 g |
Food Processing Safe | No |
Category | Anti Seize |
Application | Fastener Anti-Seize |
Type | Multipurpose Lubricant |