- RS Stock No.:
- 182-6341
- Mfr. Part No.:
- 32663
- Manufacturer:
- CRC
In stock for delivery within 8 working days
Added
Price Each
€15.84
(exc. VAT)
€19.48
(inc. VAT)
Units | Per unit |
1 - 14 | €15.84 |
15 - 39 | €15.21 |
40 + | €14.59 |
- RS Stock No.:
- 182-6341
- Mfr. Part No.:
- 32663
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Repels any humidity left after water damage, protects against friction and corrosion. CRC 2-26 is a multipurpose lubricant, preventing electric and electronic malfunction due to water penetration, humidity, condensation or corrosion. Displaces water, cleans, removes current leaks, lubricates and protects.
Multi purpose fluid.
Does not contain silicones.
Protects metals and alloys.
Displaces and seals out water and moisture.
Loosens metal parts seized by dirt, corrosion or dried-up grease.
Penetrates quickly.
Safe on all metal surfaces, does not stain.
Safe on most rubbers, plastics and coatings. Test on sensitive or stressed materials before use.
Convenient 360° (including inverted position) spray valve for aerosols.
High purity CO2 propellant, giving an active product content of 95%.
Applications
Electro-mechanical assemblies.
Control assemblies.
Electrical aggregates.
All electrical contacts.
Printed circuit boards.
Coin mechanisms.
Fine mechanics.
Does not contain silicones.
Protects metals and alloys.
Displaces and seals out water and moisture.
Loosens metal parts seized by dirt, corrosion or dried-up grease.
Penetrates quickly.
Safe on all metal surfaces, does not stain.
Safe on most rubbers, plastics and coatings. Test on sensitive or stressed materials before use.
Convenient 360° (including inverted position) spray valve for aerosols.
High purity CO2 propellant, giving an active product content of 95%.
Applications
Electro-mechanical assemblies.
Control assemblies.
Electrical aggregates.
All electrical contacts.
Printed circuit boards.
Coin mechanisms.
Fine mechanics.
Specifications
Attribute | Value |
---|---|
Trade Name | 2-26 |
Lubricant Type | Multi Purpose |
Package Type | Aerosol |
Package Size | 250 ml |
Food Processing Safe | No |
Category | Lubricant |
Application | Protects against friction and corrosion, Repels any humidity left after water damage |
Type | Multipurpose Lubricant |