- RS Stock No.:
- 495-4945
- Mfr. Part No.:
- 31549-AB
- Manufacturer:
- Ambersil
Discontinued product
- RS Stock No.:
- 495-4945
- Mfr. Part No.:
- 31549-AB
- Manufacturer:
- Ambersil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ejector Pin Lubricant
A heavy-duty lubricant for ejector pins and other close-tolerance machined parts.
Extremely tenacious, clear non-staining film which will not "fling off"
Withstands extremes of pressure and friction
Residual film displaces moisture and protects against corrosion
Suitable for operation at up to 120°C
Withstands extremes of pressure and friction
Residual film displaces moisture and protects against corrosion
Suitable for operation at up to 120°C
Specifications
Attribute | Value |
---|---|
Trade Name | EJECTOR PIN LUBRICANT, EJECTOR PIN LUBRICANT |
Lubricant Type | Non-Silicone |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Application | Mechanical Equipment |
- RS Stock No.:
- 495-4945
- Mfr. Part No.:
- 31549-AB
- Manufacturer:
- Ambersil