Texas Instruments DS92001TMA/NOPB, LVDS Buffer CML, LVDS, LVPECL 400MBps, 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Multipoint LVDS, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type CML, LVDS, LVPECL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Differential Input High Threshold Voltage -0.005V
Differential Input Low Threshold Voltage -70mV
Dimensions 4.9 x 3.9 x 1.45mm
Height 1.45mm
Length 4.9mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Width 3.9mm
Unit of sale: Each (In a Tube of 95)
2.439
(exc. VAT)
3.00
(inc. VAT)
units
Per unit
Per Tube*
95 +
€2.439
€231.705
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from Texas Instruments Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from Texas Instruments Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from Texas Instruments Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.