- RS Stock No.:
- 162-8135
- Mfr. Part No.:
- CDCLVD1204RGTT
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | €3.70 | €925.00 |
500 + | €3.608 | €902.00 |
*price indicative |
- RS Stock No.:
- 162-8135
- Mfr. Part No.:
- CDCLVD1204RGTT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | LVCMOS, LVDS, LVPECL |
IC Type | Buffer IC |
Output Type | LVDS |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Differential Input High Threshold Voltage | 2.625V |
Differential Input Low Threshold Voltage | 1.4V |
Dimensions | 3.15 x 3.15 x 0.95mm |
Height | 0.95mm |
Length | 3.15mm |
Maximum Operating Supply Voltage | 2.625 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Width | 3.15mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8135
- Mfr. Part No.:
- CDCLVD1204RGTT
- Manufacturer:
- Texas Instruments