- RS Stock No.:
- 921-2889
- Mfr. Part No.:
- DS25BR120TSD/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€3.819
(exc. VAT)
€4.697
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €3.819 | €3,819.00 |
*price indicative |
- RS Stock No.:
- 921-2889
- Mfr. Part No.:
- DS25BR120TSD/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Signal Conditioners, LVDS Repeaters, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
IC Type | Buffer IC |
Output Type | LVDS |
Transmission Data Rate | 3.125Gbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 8 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 3 x 3 x 0.8mm |
Height | 0.8mm |
Length | 3mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 921-2889
- Mfr. Part No.:
- DS25BR120TSD/NOPB
- Manufacturer:
- Texas Instruments