- RS Stock No.:
- 217-7936
- Mfr. Part No.:
- 9DBL0452BKILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7936
- Mfr. Part No.:
- 9DBL0452BKILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 9DBL0452 4-output zero-delay/fan-out buffer is a 3.3V member of Renesas' Full-Featured PCIe family. The 9DBL0452 supports PCIe Gen1 through Gen5 and both Common and Independent Reference Clock architectures.
Additive PCIe Gen5 CC jitter < 60fs RMS (fan-out mode)
PCIe Gen5 CC jitter < 150fs RMS (High-BW ZDB Mode)
4 Low-Power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
Direct connection to 85Ω transmission lines
Dedicated OE# pin for each output
Spread Spectrum tolerant
Pin or SMBus configuration
3 selectable SMBus addresses
SMBus interface not required for device operation
PCIe Gen5 CC jitter < 150fs RMS (High-BW ZDB Mode)
4 Low-Power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
Direct connection to 85Ω transmission lines
Dedicated OE# pin for each output
Spread Spectrum tolerant
Pin or SMBus configuration
3 selectable SMBus addresses
SMBus interface not required for device operation
Specifications
Attribute | Value |
---|---|
Number of Drivers | 8 |
Input Type | TTL |
Output Type | Buffer |
Number of Elements per Chip | 11 |
Package Type | VFQFPN |
Pin Count | 48 |
- RS Stock No.:
- 217-7936
- Mfr. Part No.:
- 9DBL0452BKILF
- Manufacturer:
- Renesas Electronics