Texas Instruments SN65LVDS34D, LVDS Receiver Dual CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL, 8-Pin SOIC
- RS Stock No.:
- 162-4845
- Mfr. Part No.:
- SN65LVDS34D
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 75)
€1.87
(exc. VAT)
€2.30
(inc. VAT)
Units | Per unit | Per Tube* |
75 + | €1.87 | €140.25 |
*price indicative |
- RS Stock No.:
- 162-4845
- Mfr. Part No.:
- SN65LVDS34D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL |
Output Type | LVTTL |
IC Type | Receiver IC |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input High Threshold Voltage | -50mV |
Differential Input Low Threshold Voltage | -50mV |
Dimensions | 4.9 x 3.9.1 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 3.91mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-4845
- Mfr. Part No.:
- SN65LVDS34D
- Manufacturer:
- Texas Instruments