- RS Stock No.:
- 162-5254
- Mfr. Part No.:
- SN65LVDS386DGG
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 162-5254
- Mfr. Part No.:
- SN65LVDS386DGG
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
IC Type | Receiver IC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 64 |
Dimensions | 17 x 6.1 x 1.15mm |
Height | 1.15mm |
Length | 17mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 6.1mm |
Minimum Operating Temperature | -40 °C |