- RS Stock No.:
- 162-5257
- Mfr. Part No.:
- SN65LVDS390PW
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 90)
€2.467
(exc. VAT)
€3.034
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | €2.467 | €222.03 |
*price indicative |
- RS Stock No.:
- 162-5257
- Mfr. Part No.:
- SN65LVDS390PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
IC Type | Receiver IC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 162-5257
- Mfr. Part No.:
- SN65LVDS390PW
- Manufacturer:
- Texas Instruments