Texas Instruments SN65LVDS104D, LVDS Repeater Quad 4-Bits LVTTL LVDS, 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type LVTTL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 3.6 V
Width 3.91mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Unit of sale: Each (In a Tube of 40)
4.83
(exc. VAT)
5.94
(inc. VAT)
units
Per unit
Per Tube*
40 - 160
€4.83
€193.20
200 - 360
€3.952
€158.08
400 - 960
€3.709
€148.36
1000 +
€2.922
€116.88
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.