- RS Stock No.:
- 190-0918
- Mfr. Part No.:
- MAX9174EUB+
- Manufacturer:
- Maxim Integrated
2 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€9.575
(exc. VAT)
€11.777
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €9.575 | €19.15 |
10 - 24 | €8.675 | €17.35 |
26 - 98 | €8.265 | €16.53 |
100 - 248 | €6.825 | €13.65 |
250 + | €6.69 | €13.38 |
*price indicative |
- RS Stock No.:
- 190-0918
- Mfr. Part No.:
- MAX9174EUB+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Clock Buffers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | LVCMOS, LVTTL |
Output Type | LVDS |
IC Type | Repeater IC |
Transmission Data Rate | 800Mbps |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Differential Input High Threshold Voltage | 50mV |
Differential Input Low Threshold Voltage | -50mV |
Dimensions | 3.05 x 3.05 x 0.95mm |
Height | 0.95mm |
Length | 3.05mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.05mm |