Texas Instruments DS34RT5110SQE/NOPB, LVDS Repeater Triple 3-Bits CML, LVTTL, TMDS CML, LVCMOS, 3.135 → 3.465 V
- RS Stock No.:
- 813-6517
- Mfr. Part No.:
- DS34RT5110SQE/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€12.77
(exc. VAT)
€15.71
(inc. VAT)
Units | Per unit |
1 + | €12.77 |
- RS Stock No.:
- 813-6517
- Mfr. Part No.:
- DS34RT5110SQE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Display & Imaging SerDes, DVI/HDMI Interface, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Drivers | 3 |
Input Type | CML, LVTTL, TMDS |
Output Type | CML, LVCMOS |
Transmission Data Rate | 3.4Gbps |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 48 |
Dimensions | 7 x 7 x 0.8mm |
Height | 0.8mm |
Length | 7mm |
Maximum Operating Supply Voltage | 3.465 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3.135 V |
Width | 7mm |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 813-6517
- Mfr. Part No.:
- DS34RT5110SQE/NOPB
- Manufacturer:
- Texas Instruments