- RS Stock No.:
- 121-9403
- Mfr. Part No.:
- SN75LVDS83BDGG
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each (In a Tube of 35)
€5.449
(exc. VAT)
€6.702
(inc. VAT)
Units | Per unit | Per Tube* |
35 - 35 | €5.449 | €190.715 |
70 - 140 | €4.632 | €162.12 |
175 + | €4.087 | €143.045 |
*price indicative |
- RS Stock No.:
- 121-9403
- Mfr. Part No.:
- SN75LVDS83BDGG
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 28 |
Input Type | CMOS |
IC Type | Serdes IC |
Output Type | LVDS |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 56 |
Differential Input High Threshold Voltage | 1.8V |
Differential Input Low Threshold Voltage | 0.81V |
Dimensions | 14.1 x 6.2 x 1.05mm |
Height | 1.05mm |
Length | 14.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Width | 6.2mm |
Minimum Operating Supply Voltage | 1.62 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 121-9403
- Mfr. Part No.:
- SN75LVDS83BDGG
- Manufacturer:
- Texas Instruments