- RS Stock No.:
- 166-2217
- Mfr. Part No.:
- FIN3386MTDX
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 1000)
€2.633
(exc. VAT)
€3.239
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €2.633 | €2,633.00 |
*price indicative |
- RS Stock No.:
- 166-2217
- Mfr. Part No.:
- FIN3386MTDX
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
LVDS Transceivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 28 |
Input Type | LVTTL |
Output Type | LVDS |
IC Type | Serdes IC |
Transmission Data Rate | 2.38Gbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 56 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 14 x 6.1 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |