- RS Stock No.:
- 166-3251
- Mfr. Part No.:
- FIN224ACMLX
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
€1.086
(exc. VAT)
€1.336
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €1.086 | €3,258.00 |
*price indicative |
- RS Stock No.:
- 166-3251
- Mfr. Part No.:
- FIN224ACMLX
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LVDS Transceivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 22 |
Input Type | LVCMOS |
Output Type | LVCMOS |
Transmission Data Rate | 676Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.75mm |
Height | 0.75mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +70 °C |
Width | 6mm |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -30 °C |
- RS Stock No.:
- 166-3251
- Mfr. Part No.:
- FIN224ACMLX
- Manufacturer:
- onsemi