- RS Stock No.:
- 864-8922
- Mfr. Part No.:
- FIN224ACMLX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 864-8922
- Mfr. Part No.:
- FIN224ACMLX
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
LVDS Transceivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 22 |
Input Type | LVCMOS |
Output Type | LVCMOS |
Transmission Data Rate | 676Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.75mm |
Height | 0.75mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.3 V |
Width | 6mm |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 864-8922
- Mfr. Part No.:
- FIN224ACMLX
- Manufacturer:
- ON Semiconductor