- RS Stock No.:
- 162-8158
- Mfr. Part No.:
- DS92LX1622SQE/NOPB
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 162-8158
- Mfr. Part No.:
- DS92LX1622SQE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | CML |
IC Type | Serializer IC |
Output Type | LVCMOS |
Transmission Data Rate | 900Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 40 |
Differential Input High Threshold Voltage | 90mV |
Differential Input Low Threshold Voltage | -90mV |
Dimensions | 6 x 6 x 0.8mm |
Height | 0.8mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 6mm |