Analog Devices ADN4696EBRZ, LVDS Transceiver LVTTL, MLVDS, 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type LVTTL, MLVDS
Output Type Transceiver
Transmission Data Rate 200Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Differential Input High Threshold Voltage 150mV
Differential Input Low Threshold Voltage -50mV
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Temporarily out of stock - back order for despatch 10-12-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 98)
2.424
(exc. VAT)
2.933
(inc. VAT)
units
Per unit
Per Tube*
98 +
€2.424
€237.552
*price indicative