Analog Devices ADN4693EBRZ, LVDS Transceiver LVTTL, MLVDS, 14-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type LVTTL, MLVDS
Output Type Transceiver
Transmission Data Rate 200Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Supply Voltage 3 V
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each (In a Tube of 56)
2.384
(exc. VAT)
2.885
(inc. VAT)
units
Per unit
Per Tube*
56 +
€2.384
€133.504
*price indicative