- RS Stock No.:
- 185-0156
- Mfr. Part No.:
- BU90LV047A-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0156
- Mfr. Part No.:
- BU90LV047A-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / 3) or less. The ROHM's LVDS has low swing mode to be able to expect further low EMI. Driver and Receiver of 4 bits operate to 250MHz. It can be used for a variety of purposes, home appliances such as LCD-TV, business machines such as decoders, instruments, and medical equipment.
500Mbps (250MHz) switching rate
Flow-through pinout simplifies PCB layout
300ps typical differential skew
400ps maximum differential skew
2.8ns maximum propagation delay
3.3V power supply design
±200mV and ±350mV Selectable differential signaling
Interoperable with existing 5V LVDS receivers
High impedance on LVDS outputs on power down
Industrial operating temperature range (-40℃ to +85℃)
Flow-through pinout simplifies PCB layout
300ps typical differential skew
400ps maximum differential skew
2.8ns maximum propagation delay
3.3V power supply design
±200mV and ±350mV Selectable differential signaling
Interoperable with existing 5V LVDS receivers
High impedance on LVDS outputs on power down
Industrial operating temperature range (-40℃ to +85℃)
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVCMOS |
IC Type | Transceiver IC |
Output Type | LVDS |
Transmission Data Rate | 500Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |