Analog Devices ADN4665ARZ, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Line Drivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type CMOS, TTL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Supply Voltage 3.6 V
Width 4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
48 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 48)
2.057
(exc. VAT)
2.53
(inc. VAT)
units
Per unit
Per Tube*
48 - 48
€2.057
€98.736
96 - 192
€1.954
€93.792
240 - 432
€1.856
€89.088
480 - 1152
€1.763
€84.624
1200 +
€1.675
€80.40
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clock Complies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...