- RS Stock No.:
- 162-5506
- Mfr. Part No.:
- SN75LVDS83DGG
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5506
- Mfr. Part No.:
- SN75LVDS83DGG
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Display Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
IC Type | Transmitter IC |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 56 |
Dimensions | 14 x 6.1 x 1.15mm |
Height | 1.15mm |
Length | 14mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | 0 °C |
Width | 6.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 162-5506
- Mfr. Part No.:
- SN75LVDS83DGG
- Manufacturer:
- Texas Instruments