- RS Stock No.:
- 660-9439
- Mfr. Part No.:
- SN75LVDS84ADGG
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 660-9439
- Mfr. Part No.:
- SN75LVDS84ADGG
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Display Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 21 |
Input Type | TTL |
Output Type | LVDS |
IC Type | Transmitter IC |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.5 x 6.1 x 1.15mm |
Height | 1.15mm |
Length | 12.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 6.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |