- RS Stock No.:
- 151-2524
- Mfr. Part No.:
- 440E-A17106
- Manufacturer:
- Allen Bradley Guardmaster
Discontinued product
- RS Stock No.:
- 151-2524
- Mfr. Part No.:
- 440E-A17106
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Allen Bradley Guardmaster Gripper For Lifeline Rope Tensioner System, Pack of 20, 280N Holding Force - 440E-A17106
Securely connect a cable to your rope-pull switch using this gripper from Rockwell Automation's Allen Bradley Guardmaster range. It's a part of the Lifeline Rope Tensioner System, which is compatible with rope-pull switches from the 440E range, making it a versatile option. Setting up your cable emergency stop system with this gripper minimises the risk of personnel injury in your industrial environments. For added flexibility, you can also use it to secure other components in your work area.
Comes in a pack of 20 so you have an ample supply
Broad operating temperature range between -25°C and +80°C to withstand harsh environments
Lightweight at 80g for easy handling
Holding force of 280N for a secure grip
Broad operating temperature range between -25°C and +80°C to withstand harsh environments
Lightweight at 80g for easy handling
Holding force of 280N for a secure grip
Standards and Certifications
EN ISO 13849-1 (European Union - International Organisation for Standardisation)
cULus (Underwriters' Laboratories in Canada and the US)
TÜV (Technical Inspection Association)
cULus (Underwriters' Laboratories in Canada and the US)
TÜV (Technical Inspection Association)
Our Lifeline™ 3 Cable Pull Switches are cable (rope) operated emergency-stop devices.. The Lifeline 3 system can be installed along or around awkward machinery and provides a constant-access emergency-stop facility.
What's this gripper made from?
Switches up to 30 m (98 ft) span
Universal mounting and operation
Switch lockout on cable pulled and cable slack
Cable-status indicator on switch lid
Quick disconnect styles available
Universal mounting and operation
Switch lockout on cable pulled and cable slack
Cable-status indicator on switch lid
Quick disconnect styles available
It's made from a combination of acetal, aluminium alloy and stainless steel. This offers resistance to wear, impact and corrosion so the gripper can safely withstand demanding conditions.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lifeline Gripper |