- RS Stock No.:
- 511-8342
- Mfr. Part No.:
- 800F-NX-X01
- Manufacturer:
- Allen Bradley
46 Within 1 working day(s) (IE stock)
485 Within 2 working day(s) (EU stock)
Added
Price Each
€4.83
(exc. VAT)
€5.94
(inc. VAT)
Units | Per unit |
1 + | €4.83 |
- RS Stock No.:
- 511-8342
- Mfr. Part No.:
- 800F-NX-X01
- Manufacturer:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Allen Bradley Contact Block, NC, Screw Connection - 800F-X01
This contact block from Rockwell Automation's Allen Bradley range is used to toggle electrical circuits on and off by restricting and allowing current flow to the circuit. It's compatible with components in the 800F series, making it simple to build push-button systems. Thanks to its insulation voltage of 690V, it provides superior electrical safety and is suitable for use with heavy-duty industrial machinery. The embedded screw terminals make for simple installation without the need for any specialised tools. Use this contact block in connection with circuit breakers, contactors and switches.
Features and Benefits
Thermoplastic material for electrical insulation and resistance to impact and corrosion
Wide operating temperature of -25°C to +70°C for use in harsh environments
IP2X (ingress protection) rating ensures it's finger-safe for protection against electric shock
Self-monitoring feature to detect proper actuator mounting and simplify installation
Wide operating temperature of -25°C to +70°C for use in harsh environments
IP2X (ingress protection) rating ensures it's finger-safe for protection against electric shock
Self-monitoring feature to detect proper actuator mounting and simplify installation
Standards and certifications
ANSI/ESD S20.20:2014 (American National Standards Institute)
BS EN 61340-5-1:2007 (British Standard)
BS EN 61340-5-1:2007 (British Standard)
Is this component energy efficient?
Screw terminals
Operating temperature ranges between -25°C and 70°C
Contact configuration 1NC
Contact Block for modular 800-F pushbutton and signalling devices range
Operating force 3.4N
Operating temperature ranges between -25°C and 70°C
Contact configuration 1NC
Contact Block for modular 800-F pushbutton and signalling devices range
Operating force 3.4N
This component is an energy-efficient switching solution thanks to its nominal direct current (DC) voltage of 24V and its current rating of 24mA.
What is a Contact Block?
A Contact Block is a type of electrical circuit connector which is used to turn an electrical circuit on (make) or off (break). They allow the current to flow and form a complete circuit. These blocks are usually used in connection with switches, relays, and circuit breakers.
Push-buttons and Signalling Devices by Allen Bradley, Rockwell Automation
The 800-F range of 22mm Operators includes Round Pushbuttons, Pendant Stations, and Monolithic Operators. This line is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each model offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The 800F Back-of-Panel Components and accessories feature a rotating collar to allow for effortless one-hand latch removal. Any back-of-panel component can be used in combination with any operator, ensuring ideal application flexibility.
Other available accessories include: screws, wrenches, stab terminals, threaded reset rods, and quick disconnects.
Other available accessories include: screws, wrenches, stab terminals, threaded reset rods, and quick disconnects.
Specifications
Attribute | Value |
---|---|
Contact Configuration | 1NC |
For Use With | 800FM Series |