- RS Stock No.:
- 612-0942
- Mfr. Part No.:
- 440G-A36050
- Manufacturer:
- Allen Bradley Guardmaster
4 In stock for delivery within 2 working days
Added
Price Each
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Units | Per unit |
1 + | €41.09 |
- RS Stock No.:
- 612-0942
- Mfr. Part No.:
- 440G-A36050
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
Allen Bradley Guardmaster Spartan Guard Locking Switches
Secure your guard doors with the Spartan Safety Switches by Allen Bradley and create a safer environment for machine operators.
These switches are ideal for replacing traditional tongue interlocks and have the same footprint as the Trojan tongue interlock. They are supplied with a dedicated Spartan Actuator. These reliable switches have Power-to-Release functionality and 2N/C 1N/O contacts. They also have lid mounted status indication for quick and easy troubleshooting, and a rotatable head with 4 possible actuator entry positions.
In applications where excessive force can be generated such as rebound of heavy doors, the TLS-GD2 or Atlas should be considered.
Operational override key (285-7656 order separately) can be used to unlock locking mechanism in emergencies.
Standards:
EN1088, EN 292, EN60204-01 & EN60947-5-1
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | 440G Safety Switch |
- RS Stock No.:
- 612-0942
- Mfr. Part No.:
- 440G-A36050
- Manufacturer:
- Allen Bradley Guardmaster