- RS Stock No.:
- 814-7043
- Mfr. Part No.:
- XCSZ81
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Units | Per unit |
1 - 9 | €8.06 |
10 - 14 | €7.65 |
15 + | €7.40 |
- RS Stock No.:
- 814-7043
- Mfr. Part No.:
- XCSZ81
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
XCSMP Safety Interlock Switch
Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Standards
IEC 60947, EN 292, EN 60204, EN 1088
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | XCSMP Safety Switch |
- RS Stock No.:
- 814-7043
- Mfr. Part No.:
- XCSZ81
- Manufacturer:
- Telemecanique Sensors