ABB 2TLA022310R0100 Standard Brackets, For Use With Orion1 Base

  • RS Stock No. 920-9723
  • Mfr. Part No. 2TLA022310R0100
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

ABB Orion Light Curtain Accessories

A selection of accessories for the Orion Light Curtains from ABB.

920-9714 - JSM Orion01 Standard Brackets for Orion1&2, 4 piece
920-9723 - JSM Orion03 Rotation Brackets for Orion1 Base, 4 piece
920-9726 - JSM Orion06 Mounting Kit for Orion1&2, 4 piece
920-9720 - JSM Orion07 Mounting Kit for Orion1&2, 6 piece
920-9739 - M12-C02PT2T Transmitter Cable for Orion1 Extended
920-9732 - M12-C02PT6RB Receiver Cable for Orion1 Extended no Muting
920-9736 - M12-C02PT62RM Receiver Cable for Orion1 Extended Muting
920-9745 - PT-C1PT Cascade Cable for Orion1 Extended, 1m
920-9748 - PT-C05PT Cascade Cable for Orion1 Extended, 0.5m
920-9742 - PT-C005PT Cascade Cable for Orion1 Extended, 0.05m
920-9751 - Orion WET-030 Protective Tube for Orion1 Base, 300mm
920-9754 - Orion WET-060 Protective Tube for Orion1 Base, 600mm
920-9758 - Orion WET-090 Protective Tube for Orion1 Base, 900mm
920-9767 - Orion WET-120 Protective Tube for Orion1 Base, 1200mm

Light Curtain

Specifications
Attribute Value
Accessory Type Standard Brackets
For Use With Orion1 Base
2 In stock for delivery within 2 working days
Unit of sale: 1 Box of 4
76.12
(exc. VAT)
93.63
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€76.12
€19.03
*price indicative
Related Products
Telemecanique Preventa safety light curtain accessories from the ...
Description:
Telemecanique Preventa safety light curtain accessories from the XUSL Series Accessories include brackets, test rods and shock absorbers. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent ...
Telemecanique Preventa safety light curtain accessories from the ...
Description:
Telemecanique Preventa safety light curtain accessories from the XUSL Series Accessories include brackets, test rods and shock absorbers. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent ...
Muting Light Curtain Monitoring Relays allow the automatic ...
Description:
Muting Light Curtain Monitoring Relays allow the automatic temporary suspension of the safety function if certain conditions are met In material handling applications, material is allowed to pass through the protective field without shutting down the machine. In addition to ...
Muting Light Curtain Monitoring Relays allow the automatic ...
Description:
Muting Light Curtain Monitoring Relays allow the automatic temporary suspension of the safety function if certain conditions are met In material handling applications, material is allowed to pass through the protective field without shutting down the machine. In addition to ...