EDL Lighting Limited Compact Fluorescent Machine Light, 240 V ac, 55 W, 630mm Reach
- RS Stock No.:
- 794-3478
- Mfr. Part No.:
- 00706
- Manufacturer:
- EDL Lighting Limited
View all Machine Lights
Temporarily out of stock - back order for despatch when stock is available
Price Each
€210.17
(exc. VAT)
€258.51
(inc. VAT)
units | Per unit |
1 + | €210.17 |
- RS Stock No.:
- 794-3478
- Mfr. Part No.:
- 00706
- Manufacturer:
- EDL Lighting Limited
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fluorescent Machine Light IP67 no Plug
Specifications
Attribute | Value |
Lamp Type | Compact Fluorescent |
Voltage Rating | 240 V ac |
Light Style | Linear Fixed |
Wattage | 55 W |
IP Rating | IP67 |
Maximum Reach | 630mm |
Cable Length | 2.7m |