- RS Stock No.:
- 665-6924
- Mfr. Part No.:
- MK4100
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 665-6924
- Mfr. Part No.:
- MK4100
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Heavy Duty Reed Contact with Stray-field Protection
Stray-field protected means that only the magnet belonging to this opening detector has the right field strength to keep the electric circuit closed. Any change to the field strength (e.g. by another magnet) breaks the circuit and an alarm is triggered.
External Field Protection
Water and dustproof (IP68)
Heavy duty NC door contact
Highly robust aluminium design, shatter proof
Flexible mounting with large switching distance
LIYY 4x0.14mm2 cable
Reed contact dimensions: 13x230x45mm
Magnet dimensions: 35x40x100mm
Water and dustproof (IP68)
Heavy duty NC door contact
Highly robust aluminium design, shatter proof
Flexible mounting with large switching distance
LIYY 4x0.14mm2 cable
Reed contact dimensions: 13x230x45mm
Magnet dimensions: 35x40x100mm
Approvals
VdS-B Nr. 198 067, VSÖ-approved
Specifications
Attribute | Value |
---|---|
Switch Shape | Flat |
Normal State Configuration | NC |
Terminal Type | Cable |
Maximum Current | 300mA |
Maximum AC Voltage | 60V |
Maximum DC Voltage | 60V |
Total Length | 2230mm |
Length | 230mm |
Width | 13mm |
Minimum Operating Temperature | -25°C |
Dimensions | 230 x 13 x 45mm |
Depth | 45mm |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 665-6924
- Mfr. Part No.:
- MK4100
- Manufacturer:
- ABUS