- RS Stock No.:
- 131-5953
- Mfr. Part No.:
- EM888-R
- Manufacturer:
- Eclipse
22 Within 1 working day(s) (IE stock)
119 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€2.51
(exc. VAT)
€3.09
(inc. VAT)
Pair(s) | Per Pair |
1 + | €2.51 |
- RS Stock No.:
- 131-5953
- Mfr. Part No.:
- EM888-R
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Plain Magnetic Strip
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).
Pull force 65 g/cm²
Note
These strips are magnetic on one side only
Supplied in pairs
0.15m in length (each)
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Width | 9.5mm |
Thickness | 3.6mm |
Pull Force | 65g / cm² |