- RS Stock No.:
- 819-9010
- Mfr. Part No.:
- FM676/B
- Manufacturer:
- Eclipse
13 In stock for delivery within 2 working days
Added
Price 1 Box of 50
€76.30
(exc. VAT)
€93.85
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €76.30 | €1.526 |
*price indicative |
- RS Stock No.:
- 819-9010
- Mfr. Part No.:
- FM676/B
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magnetic Label Holders
These magnetic label holders from Eclipse Magnetics are strong and robust, ideal for use in warehouses, offices, garages and workshops for permanent or temporary labelling or signage.
The label holders can be used on steel cabinets, racking or shelving and the magnet C-profile comes complete with card and acetate inserts.
The label holders can be used on steel cabinets, racking or shelving and the magnet C-profile comes complete with card and acetate inserts.
Specifications
Attribute | Value |
---|---|
Back Type | Magnetic |
Length | 25mm |
Width | 100mm |