- RS Stock No.:
- 917-5594
- Mfr. Part No.:
- 060510U10/R
- Manufacturer:
- Eclipse
23 In stock for delivery within 2 working days
Added
Price Each
€56.20
(exc. VAT)
€69.13
(inc. VAT)
Units | Per unit |
1 + | €56.20 |
- RS Stock No.:
- 917-5594
- Mfr. Part No.:
- 060510U10/R
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Magnetic Racking Strips
Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.
Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²
Specifications
Attribute | Value |
---|---|
Back Type | Magnetic |
Length | 10m |
Width | 50mm |
Thickness | 0.5mm |
Colour | Red |