- RS Stock No.:
- 161-7554
- Mfr. Part No.:
- N856S
- Manufacturer:
- Eclipse
200 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each (In a Tube of 50)
€0.911
(exc. VAT)
€1.121
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €0.911 | €45.55 |
*price indicative |
- RS Stock No.:
- 161-7554
- Mfr. Part No.:
- N856S
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3M 486 adhesive backing for best adhesion
Ideal, easy application for magnetic closures and fixings
Quick release tab for fast and effective liner removal
80˚ max operating temp
Ideal, easy application for magnetic closures and fixings
Quick release tab for fast and effective liner removal
80˚ max operating temp
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 8mm |
Pull Force | 0.89kg |
Thickness | 2mm |
Attachment Type | Self-Adhesive |
Length | 2mm |