- RS Stock No.:
- 873-4984
- Mfr. Part No.:
- N830
- Manufacturer:
- Eclipse
In stock for delivery within 8 working days
Added
Price 1 Bag of 5
€59.77
(exc. VAT)
€73.52
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €59.77 | €11.954 |
5 - 9 | €56.79 | €11.358 |
10 - 19 | €53.80 | €10.76 |
20 + | €50.21 | €10.042 |
*price indicative |
- RS Stock No.:
- 873-4984
- Mfr. Part No.:
- N830
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 20mm |
Pull Force | 6.14kg |
Thickness | 5mm |
Attachment Type | None |
Length | 5mm |