- RS Stock No.:
- 909-3654
- Mfr. Part No.:
- N841
- Manufacturer:
- Eclipse
- RS Stock No.:
- 909-3654
- Mfr. Part No.:
- N841
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 10mm |
Pull Force | 0.59kg |
Thickness | 1mm |
Attachment Type | None |
Length | 1mm |