2 Pole Male Panel Mount Mains Inline Connector Rated At 18A,1 kV ac/dc

  • RS Stock No. 161-7641
  • Mfr. Part No. DF22-2EP-7.92C
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DF22 Series In-line plug Header without panel stop

DF 22 series In-line plug headers are ideal for internal power supply units with a completely enclosed locking system which prevents short circuits between adjacent contacts within the connector and also locks the connection to prevent accidental disconnects. The DF 22 Series in-line plug headers are keyed to prevent incorrect insertion and also supports encapsulation up to a depth of upto 10mm without affecting performance.

Features and Benefits

• Operating temperature range -35 to +85°C
• Voltage rating 600Vdc
• Durability 30 cycles (maintaining 10mΩ contact resistance)

7.92mm Hirose High Current Connectors DF22 Series

Specifications
Attribute Value
Plug/Socket Plug
Pole Format 2
Mounting Type Panel Mount
Current Rating 18A
Voltage Rating 1 kV ac/dc
Termination Method Crimp
Contact Material Copper Alloy
Contact Plating Tin Lead Alloy
Length 23.22mm
Gender Male
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 100)
0.228
(exc. VAT)
0.28
(inc. VAT)
units
Per unit
Per Pack*
100 - 900
€0.228
€22.80
1000 - 2400
€0.181
€18.10
2500 - 4900
€0.161
€16.10
5000 - 9900
€0.153
€15.30
10000 +
€0.143
€14.30
*price indicative
Related Products
From Schurter, this rewireable cable mounting IEC connector ...
Description:
From Schurter, this rewireable cable mounting IEC connector is right angled for added convenience. With thermoplastic housing and a screw terminal, this robust connector is often used in audio/visual or ITC equipment. • Maximum cable diameter 10mm• Maximum pin temperature ...
The Schurter 1062 series of power entry modules ...
Description:
The Schurter 1062 series of power entry modules are designed for use in a variety of applications and are available with a choice of C14 or C18 connectivity options. Features:Solder Terminals or Quick Connect Terminals. Fuse Drawer "Fingergrip" Can Be ...
The Schurter 6765 series of power entry modules ...
Description:
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. Features:Panel Mount: Screw-on Version from Front or Rear Side. Solder Terminals or Quick Connect ...
The DC12 series of power entry modules from ...
Description:
The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters ...