2 Pole Male Cable Mount Mains Inline Connector Rated At 18A,1 kV ac/dc

  • RS Stock No. 166-5058
  • Mfr. Part No. DF22A-2EP-7.92C
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DF22 Series In-line plug Header without panel stop

DF 22 series In-line plug headers are ideal for internal power supply units with a completely enclosed locking system which prevents short circuits between adjacent contacts within the connector and also locks the connection to prevent accidental disconnects. The DF 22 Series in-line plug headers are keyed to prevent incorrect insertion and also supports encapsulation up to a depth of upto 10mm without affecting performance.

Features and Benefits

• Operating temperature range -35 to +85°C
• Voltage rating 600Vdc
• Durability 30 cycles (maintaining 10mΩ contact resistance)

7.92mm Hirose High Current Connectors DF22 Series

Specifications
Attribute Value
Plug/Socket Plug
Pole Format 2
Mounting Type Cable Mount
Current Rating 18A
Voltage Rating 1 kV ac/dc
Termination Method Crimp
Contact Material Copper Alloy
Contact Plating Tin Lead Alloy
Length 18mm
Gender Male
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 100)
0.228
(exc. VAT)
0.28
(inc. VAT)
units
Per unit
Per Pack*
100 +
€0.228
€22.80
*price indicative
Related Products
Hirschmann Test and Measurement LAS S G 4mm ...
Description:
Hirschmann Test and Measurement LAS S G 4mm nickel plated brass cable safety plug connector with screw termination and a caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety connector plugs are ...
H.FL series low profile SMT coaxial receptacle connectors ...
Description:
H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and ...
From Molex, these 47151 Series HDMI headers are ...
Description:
From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.
From Switchcaft, this range of Weathertight HDMI connectors ...
Description:
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal ...