- RS Stock No.:
- 893-7758
- Mfr. Part No.:
- 1414697
- Manufacturer:
- Phoenix Contact
99 In stock for delivery within 2 working days
Added
Price Each
€5.79
(exc. VAT)
€7.12
(inc. VAT)
Units | Per unit |
1 + | €5.79 |
- RS Stock No.:
- 893-7758
- Mfr. Part No.:
- 1414697
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact QUICKON Conductor Connectors
The range of Phoenix Contact QUICKON female connectors are a great way to save time on installation and can be installed without the need for any special tooling.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.
Features and Benefits
Comes equipped with an IDC to QUICKON connection
High IP rating of IP67/IP69K
25 mm diameter
Available in different lengths
Halogen free
Quick connection enables a time saving of up to 80%
Screw locking
High IP rating of IP67/IP69K
25 mm diameter
Available in different lengths
Halogen free
Quick connection enables a time saving of up to 80%
Screw locking
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3P + E |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | Quick Connect |
IP Rating | IP68, IP69K |
Current Rating | 17.5A |
Voltage Rating | 1.0 kV |
Pole Format | 3P + E |
Contact Plating | Silver |
Contact Material | Copper |