- RS Stock No.:
- 250-4093
- Mfr. Part No.:
- 055802
- Manufacturer:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 250-4093
- Mfr. Part No.:
- 055802
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
32 A plug and socket
32 A 2 P + E side-output plug to fit cable diameters of between 6 and 20 mm.
Socket with safety clips, fitted using 2 screws.
Socket with safety clips, fitted using 2 screws.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | France |
Current Rating | 32A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | NF C 61 - 315 |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | White |
Gender | Male |
Body Material | Polymer |