- RS Stock No.:
- 776-7315
- Mfr. Part No.:
- A9A15035
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-7315
- Mfr. Part No.:
- A9A15035
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Acti9 Modular Power Sockets
Wide range of mains connectors to meet all connection needs suitable for different standards
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Germany |
Current Rating | 16A |
Mounting Type | DIN Rail Mount |
Mains Socket Type | Type F - German Schuko |
Voltage Rating | 440 V |
Pole Format | 2P+E |
Colour | White |
Gender | Female |
Termination Method | Screw |