- RS Stock No.:
- 835-6815
- Mfr. Part No.:
- ML3133
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-6815
- Mfr. Part No.:
- ML3133
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Midget Plugs & Connectors
The Pass & Seymour Midget range of plugs and connectors are made from quality materials, Durable and a time tested design.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 15A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Socket Type | NEMA ML3 - 15R |
Voltage Rating | 125/250 V |
Pole Format | 2P |
Colour | Black |
Gender | Female |