- RS Stock No.:
- 835-6926
- Mfr. Part No.:
- PTRA6SOL
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-6926
- Mfr. Part No.:
- PTRA6SOL
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PlugTail Series
The Pass & Seymour PlugTail series of devices and connectors is designed to increase productivity and profitability on commercial jobs. Simply connect the pre-stripped connector leads to the PlugTail device of your choice for a faster more reliable installation.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Non NEMA |
Colour | White |
Gender | Male |
Body Material | PC |
Termination Method | Wire Lead |