Neutrik Mains Sockets, 16A Black, Panel Mount Polyamide Crimp, Solder, 250 V
- RS Stock No.:
- 197-4995
- Distrelec Article No.:
- 301-40-277
- Mfr. Part No.:
- NAC3PX-TOP
- Manufacturer:
- Neutrik
Bulk discount available
Price Each**
€10.29
(exc. VAT)
€12.66
(inc. VAT)
77 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €10.29 |
10 - 19 | €10.09 |
20 - 34 | €9.74 |
35 + | €9.27 |
**price indicative
- RS Stock No.:
- 197-4995
- Distrelec Article No.:
- 301-40-277
- Mfr. Part No.:
- NAC3PX-TOP
- Manufacturer:
- Neutrik
Related links
- Neutrik Mains Sockets Panel Mount Polyamide Crimp 250 V
- Neutrik Mains Sockets Cable Mount Polyamide Screw, 250 V
- Neutrik Mains Connector Panel Mount Polyamide Screw, 250 V
- Neutrik Mains Plug Cable Mount Polyamide Screw, 250 V
- Neutrik Mains Connector Blue Solder, 250 V
- Neutrik Mains Connector Cable Mount Polyamide Screw, 250 V
- RS PRO German Mains Sockets Cable Mount Rubber Screw, 250 V
- ABL Sursum French Mains Sockets Cable Mount Rubber Screw, 250 V