- RS Stock No.:
- 467-5096
- Mfr. Part No.:
- SOK ADP40
- Manufacturer:
- Socket & See
6 In stock for delivery within 2 working days
Added
Price Each
€42.02
(exc. VAT)
€51.68
(inc. VAT)
Units | Per unit |
1 + | €42.02 |
- RS Stock No.:
- 467-5096
- Mfr. Part No.:
- SOK ADP40
- Manufacturer:
- Socket & See
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SOK 40 (2P & E)
16A BS 4343 3 pin (2P+E) socket tester for testing 240V systems.
Logical green for go indication shows good wiring status - 3 green LEDs indicate good wiring status
Detects 18 faulty wiring condition
Continuous audible tone indicates correct wiring
Strong warbling tone indicates incorrect wiring
Audible fuse finding facility
Detects 18 faulty wiring condition
Continuous audible tone indicates correct wiring
Strong warbling tone indicates incorrect wiring
Audible fuse finding facility
Indications include:
Live - earth reverse
Live - neutral reverse
Faulty, neutral, earth and live
Missing live
Live - neutral reverse
Faulty, neutral, earth and live
Missing live
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | SOK 40 |